Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123721-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code155696602
Your Part Number
25,300 total stock globally
Need more?
25,300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.168 ($0.1932) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$16.80 ($19.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123721-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code155696602
Technical Datasheet
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1123721-1 is a 22 to 18AWG Economy Power Socket Crimp Contact made of phosphor bronze with pre-tin-plating on mating, crimp and termination area. It is used in wire-to-wire connector system for power circuit application with plug housing.
- 8A Current rating
- 250V AC and DC Operating voltage
- -25 to 105°C Operating temperature
Applications
Industrial
Technical Specifications
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
18AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459
