Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-8Copy
Manufacturer Standard Lead Time21 weeks
Order Code165458901
Product RangeCST-100 II
Your Part Number
2,180 total stock globally
5,000 more incoming. You can reserve stock now
2,180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.475 ($0.5462) |
Price for:Each
Minimum: 10
Multiple: 10
$4.75 ($5.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-8Copy
Manufacturer Standard Lead Time21 weeks
Order Code165458901
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithAMP CST-100 II 1375819 Series Crimp Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1375820-8 is a 8-position 1-row Receptacle Housing made of glass-filled nylon. This crimp housing mates with specified MTA .100 headers, similar competitive notched headers and CST .100 shrouded headers. It accepts 1375819 receptacle contact and 641994-1 MTA-100 keying plug.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
CST-100 II
No. of Positions
8Ways
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1375820-8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
