Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No140814-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code785466801
Product RangeFASTON 250 Series
Your Part Number
113,068 total stock globally
Need more?
113,068 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.189 ($0.2174) |
Price for:Each
Minimum: 100
Multiple: 100
$18.90 ($21.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No140814-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code785466801
Product RangeFASTON 250 Series
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia4.09mm
Terminal Plating-
Product RangeFASTON 250 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 140814-1 is a Faston Tab with unplated brass terminal and 4.09mm mounting hole diameter. 45° termination angle, single connection capacity, straight terminal orientation.
- Dimple mating retention type
- Quick disconnect type
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
-
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
4.09mm
Product Range
FASTON 250 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
