Print Page
Image is for illustrative purposes only. Please refer to product description.

868 total stock globally
Need more?
868 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.050 ($4.6575) |
Price for:Each
Minimum: 1
Multiple: 1
$4.05 ($4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1483353-2
Order Code105621701
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions10Ways
Cable Length - Imperial6"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Product Overview
The 1483353-2 is a 150mm grey Ribbon Cable Assembly with a Micro-Match 10-position plug on each end. The double-ended cable has 28AWG conductors. The cable is made of semi-rigid PVC. The plug contacts are fully protected by polyester housings.
- Fretting corrosion proof
- 10mΩ Maximum contact resistance
- UL2651 Flammability
- Guaranteed minimum contact force of 2.0 N
Applications
Computers & Computer Peripherals, Industrial, Consumer Electronics
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
6"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
10Ways
Cable Length - Metric
150mm
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
