Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 150730Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 105638701 |
| Your Part Number | |
| Technical Datasheet |
7,334 total stock globally
Need more?
7,334 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.920 ($1.058) |
Price for:Each
Minimum: 10
Multiple: 10
$9.20 ($10.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 150730Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 105638701 |
| Technical Datasheet | |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.65mm² |
| Pin Diameter | 2.39mm |
| Overall Length | 28.58mm |
| Pin Length | 12.29mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 150730 is a Crimp Terminal with red nylon (polyamide) insulator, tin-plated copper body and sleeve, red barrel. 2.38 x 0.83mm tab size, straight orientation and 22 to 16AWG wire size.
- Closed barrel
- Regular wire/cable type
Technical Specifications
| Wire Size AWG Min | 22AWG |
|---|---|
| Conductor Area CSA | 1.65mm² |
| Overall Length | 28.58mm |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 16AWG |
|---|---|
| Pin Diameter | 2.39mm |
| Pin Length | 12.29mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
