Print Page
Image is for illustrative purposes only. Please refer to product description.

22 total stock globally
1,000 more incoming. You can reserve stock now
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.640 ($14.536) |
Price for:Each
Minimum: 1
Multiple: 1
$12.64 ($14.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658526-5
Order Code110784101
Technical Datasheet
Product Overview
The 1658526-5 is a 10-way 2-row Female Ribbon Cable Socket with gold-plated beryllium copper contacts and IDC/IDT termination. This 609 series connector comes with blue glass-filled thermoplastic housing and accepts 30 to 28AWG solid or stranded, PVC insulated ribbon cable.
- Military and centre polarization
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
