Print Page
Image is for illustrative purposes only. Please refer to product description.

462 total stock globally
Need more?
365 Delivery in 10-14 Business Days(US stock)
97 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.350 ($11.9025) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.35 ($11.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658673-1
Order Code109846801
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658673-1 is a 62-way Crimp D-sub Plug with glass filled nylon inserts and grounding indents. This Amplimite HDP-22 series connector comes with tin-plated steel shell and can be used with the AMPLIMITE HDP-22 series crimp snap-in contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
62Ways
SVHC
No SVHC (04-Feb-2026)
Connector Type
High Density D Sub
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
