Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658681-1
Order Code109842901
Product RangeAMPLIMITE HDP-22
Your Part Number
2,146 total stock globally
Need more?
2146 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.160 ($8.234) |
Price for:Each
Minimum: 1
Multiple: 1
$7.16 ($8.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658681-1
Order Code109842901
Product RangeAMPLIMITE HDP-22
Technical Datasheet
D Sub Connector TypeHigh Density
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
No. of Contacts15Contacts
Product RangeAMPLIMITE HDP-22
D Sub Shell SizeDE
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
For Use WithTE AMPLIMITE HDP-22 Series D sub Socket Contacts
Connector MountingCable Mount, Panel Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658681-1. is a 15-way Crimp Standard Snap-in Receptacle with glass filled nylon insert. This Amplimite HDP-22 series connector comes with tin-plated steel shell and shielding over-mould hardware. It is intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308 and capable of using numerous standard HD-20 cable clamps and mating hardware.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
High Density
Connector Type
High Density D Sub
No. of Contacts
15Contacts
Gender
Receptacle
Connector Body Material
Steel Body
For Use With
TE AMPLIMITE HDP-22 Series D sub Socket Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Positions
15Ways
Connector Shell Size
DA
Product Range
AMPLIMITE HDP-22
D Sub Shell Size
DE
Contact Termination Type
Crimp
Connector Mounting
Cable Mount, Panel Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
