Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658683-1
Order Code109843101
Product RangeAMPLIMITE HDP-22
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.180 ($15.157) |
Price for:Each
Minimum: 1
Multiple: 1
$13.18 ($15.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658683-1
Order Code109843101
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell Size3
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658683-1 is a 44-way 3-row Crimp Snap-in Receptacle with thermoplastic insert. This Amplimite HDP-22 series connector comes with tin-plated steel shell and nylon GF housing. It is intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308 and capable of using numerous standard HD-20 cable clamps and mating hardware.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
3
Gender
Receptacle
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
