Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658684-1Copy
Order Code109843201
Product RangeAMPLIMITE HDP-22
Your Part Number
471 total stock globally
Need more?
471 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.130 ($16.2495) |
Price for:Each
Minimum: 1
Multiple: 1
$14.13 ($16.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658684-1Copy
Order Code109843201
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell Size4
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658684-1 is a 62-way shielded D-sub Receptacle with tin-plated steel shell. It comes with a thermoplastic insert and black nylon GF housing. Receptacle accepts size 20 DF socket contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
4
Gender
Receptacle
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
