Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171825-4Copy
Order Code165462202
Product RangeEI Series
Your Part Number
394 total stock globally
5,204 more incoming. You can reserve stock now
394 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.375 ($0.4312) |
Price for:Each
Minimum: 10
Multiple: 10
$3.75 ($4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171825-4Copy
Order Code165462202
Product RangeEI Series
Technical Datasheet
Product RangeEI Series
No. of Contacts4Contacts
GenderHeader
Pitch Spacing2.5mm
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EI Series
Gender
Header
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Brass
No. of Contacts
4Contacts
Pitch Spacing
2.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
