Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180906Copy
Manufacturer Standard Lead Time24 weeks
Order Code96486401
Product RangeFASTIN FASTON
Your Part Number
3,595 total stock globally
2,400 more incoming. You can reserve stock now
3,595 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.872 ($1.0028) |
Price for:Each
Minimum: 10
Multiple: 10
$8.72 ($10.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180906Copy
Manufacturer Standard Lead Time24 weeks
Order Code96486401
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions6Ways
Pitch Spacing9.14mm
For Use With0.250" Tab Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 180906 is a 6-way Tab Housing with 9.14mm pitch spacing and PA 6.6 body. This tab housing is suitable for use with 0.250-inch tab terminals.
- Natural colour
Applications
Motor Drive & Control
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
6Ways
For Use With
0.250" Tab Terminals
Gender
Receptacle
Pitch Spacing
9.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715
