Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180908Copy
Manufacturer Standard Lead Time9 weeks
Order Code229333401
Product RangeFASTIN FASTON
Your Part Number
22,498 total stock globally
Need more?
22,498 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.462 ($0.5313) |
Price for:Each
Minimum: 10
Multiple: 10
$4.62 ($5.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180908Copy
Manufacturer Standard Lead Time9 weeks
Order Code229333401
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Ways
Pitch Spacing6.35mm
For Use With6.35 (0.250) FAST-ON Tabs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Ways
For Use With
6.35 (0.250) FAST-ON Tabs
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00223
