Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180924Copy
Manufacturer Standard Lead Time24 weeks
Order Code96482701
Product RangeFASTIN FASTON
Your Part Number
12,966 total stock globally
21,000 more incoming. You can reserve stock now
12,966 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.353 ($0.406) |
Price for:Each
Minimum: 10
Multiple: 10
$3.53 ($4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180924Copy
Manufacturer Standard Lead Time24 weeks
Order Code96482701
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithFastin-Faston Multi-position Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 180924 is a 2-way Receptacle Tab Housing for use with Fastin-Faston multi-position connectors. PA 6.6 (polyamide 6.6) construction, natural colour. It has 2-circuit and also 2-position connectors, it accepts tab terminal.
- UL94V-0 Flammability rating
- Free-hanging mount
- Polarized
Applications
Industrial, Automotive
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Ways
For Use With
Fastin-Faston Multi-position Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
