Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204351-1Copy
Manufacturer Standard Lead Time54 weeks
Order Code207616401
Product RangeAMPLIMITE 90
Your Part Number
58,436 total stock globally
Need more?
48,693 Delivery in 10-14 Business Days(US stock)
9,743 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.840 ($2.116) |
Price for:Each
Minimum: 1
Multiple: 1
$1.84 ($2.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204351-1Copy
Manufacturer Standard Lead Time54 weeks
Order Code207616401
Product RangeAMPLIMITE 90
Technical Datasheet
For Use WithAMPLIMITE 90 Series Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 90
SVHCLead (04-Feb-2026)
Product Overview
The 204351-1 is a D-sub Socket Contact made of copper alloy with gold over nickel-plated finish and crimp termination. This SZ 22 socket contact accepts 28 to 22AWG wire and can be used with AMPLIMITE series connector.
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE 90 Series Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE 90
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
