Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206429-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code155694502
Product RangeCPC Series 1
Your Part Number
6,505 total stock globally
1,200 more incoming. You can reserve stock now
5,292 Delivery in 10-14 Business Days(US stock)
1,213 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.140 ($10.511) |
Price for:Each
Minimum: 1
Multiple: 1
$9.14 ($10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206429-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code155694502
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Connector Shell Size11
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
206429-1 is a CPC series 4 position circular connector plug housing.
- Circular power connector plug assembly
- Operating voltage is 600VAC, 600VDC
- Threaded coupling mating retention
- Circular connector shell size is 11
- Keyed mating alignment type
- Contact protection, 5/8-24 UNEF-2A screw and hole thread size
- Keyed mating alignment, UL flammability rating is UL 94V-0
- Cable mount (free-hanging) connector mounting
- Straight orientation, black thermoplastic housing
- Operating temperature range from -55 to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Shell Size
11
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Product Range
CPC Series 1
No. of Contacts
4Contacts
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
IP Rating
IP65
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
