Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207489-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code155706502
Product RangeCPC
Your Part Number
1,758 total stock globally
Need more?
1,758 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.170 ($9.3955) |
Price for:Each
Minimum: 1
Multiple: 1
$8.17 ($9.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207489-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code155706502
Product RangeCPC
Technical Datasheet
Connector Shell Size11
Cable Diameter Max6.35mm
Strain Relief MaterialThermoplastic
Product RangeCPC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 207489-1 is a black flexible Cable Boot for use with circular plastic (CPC) and metal-shell connectors, size-11 shell. It is made of thermoplastic.
Applications
Industrial
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
Circular Plastic (CPC) and Metal-Shell Connectors
Cable Diameter Max
6.35mm
Product Range
CPC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
