Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281934-4Copy
Order Code15091502
Product RangeSUPERSEAL 1.5
Also Known As4004200208, 43116-000, 80.244.00, 820P-36529, AMP-0-0281934-4, CM8392-000
Your Part Number
245,100 total stock globally
200,000 more incoming. You can reserve stock now
245,100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.042 ($0.0483) |
Price for:Each
Minimum: 100
Multiple: 100
$4.20 ($4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281934-4Copy
Order Code15091502
Product RangeSUPERSEAL 1.5
Also Known As4004200208, 43116-000, 80.244.00, 820P-36529, AMP-0-0281934-4, CM8392-000
Technical Datasheet
Cable Diameter Max1.6mm
For Use WithSuperseal 1.5 Series Connectors
Product RangeSUPERSEAL 1.5
Seal MaterialSilicone Rubber
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281934-4 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a green colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 1.2mm to 1.6mm
- High operating temperature range of -40°C to 130°C
Applications
Automotive
Technical Specifications
Cable Diameter Max
1.6mm
Product Range
SUPERSEAL 1.5
SVHC
No SVHC (04-Feb-2026)
For Use With
Superseal 1.5 Series Connectors
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
