Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282079-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code15039301
Product RangeSUPERSEAL 1.5
Your Part Number
5,109 total stock globally
Need more?
5,109 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.759 ($0.8728) |
Price for:Each
Minimum: 10
Multiple: 10
$7.59 ($8.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282079-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code15039301
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions1Ways
Pitch Spacing-
For Use WithSuperseal 1.5 Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282079-2 is a 1-position 1-row black Housing for female terminals and made of PA-GF. The SUPERSEAL 1.5-series connector used for wire to board and wire to wire connection.
- Polarized
- 24V Operating voltage
- -40 to +125°C Temperature range
- IP67 degree of protection
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
1Ways
For Use With
Superseal 1.5 Series Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
