Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282089-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code15044701
Product RangeSUPERSEAL 1.5
Your Part Number
3,474 total stock globally
Need more?
3,474 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.550 ($1.7825) |
Price for:Each
Minimum: 1
Multiple: 1
$1.55 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282089-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code15044701
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions5Ways
For Use WithSuperseal Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating24V
Current Rating14A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282089-1 is a 5-way 1-row Socket Housing with PA GF body, 180° cable exit and 6mm pitch spacing. This socket housing is suitable for use with plug and socket connectors.
- 24VDC Operating voltage
- Black colour
- IP67 Protection rating
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
5Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Superseal Socket Contacts
IP Rating
IP67
Current Rating
14A
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
