Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282103-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code15064201
Product RangeSUPERSEAL 1.5
Your Part Number
12,085 total stock globally
6,600 more incoming. You can reserve stock now
12,085 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.633 ($0.728) |
Price for:Each
Minimum: 10
Multiple: 10
$6.33 ($7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282103-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code15064201
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions1Ways
Pitch Spacing-
For Use WithSuperseal 1.5 Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282103-1 is a 3-position Connector Housing made of black PA (GF). It comes with an anti-backout device which warns when a contact is not correctly inserted in housing. The plug housing is suitable for use with the SuperSeal 1.5 series Mini-Mic tab contacts.
- IP67 Protection rating
- 180° Cable exit angle
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
1Ways
For Use With
Superseal 1.5 Series Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
