Print Page
282106-1
Connector Housing, SUPERSEAL 1.5, Plug, 4 Ways, 6 mm, Superseal 1.5 Series Mini-Mic Tab Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282106-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code15068001
Product RangeSUPERSEAL 1.5
Your Part Number
24,224 total stock globally
Need more?
24,224 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.460 ($1.679) |
Price for:Each
Minimum: 1
Multiple: 1
$1.46 ($1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282106-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code15068001
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions4Ways
Pitch Spacing6mm
For Use WithSuperseal 1.5 Series Mini-Mic Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282106-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 4 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
4Ways
For Use With
Superseal 1.5 Series Mini-Mic Tab Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
