Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320559Copy
Manufacturer Standard Lead Time26 weeks
Order Code58692401
Product RangePIDG
Your Part Number
2,343 total stock globally
30,000 more incoming. You can reserve stock now
2,343 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.460 ($1.679) |
Price for:Each
Minimum: 1
Multiple: 1
$1.46 ($1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320559Copy
Manufacturer Standard Lead Time26 weeks
Order Code58692401
Product RangePIDG
Technical Datasheet
Insulator ColourRed
Product RangePIDG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 320559 is a red serrated insulated Butt Splice with of tin-plated copper contact. The splice has nylon insulation and accepts 22 to 16AWG wire size.
- 600V Maximum operating voltage
- 105°C Maximum operating temperature
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
PIDG
Wire Size AWG Max
16AWG
Insulator Material
Nylon (Polyamide)
Alternatives for 320559
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
