Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34318Copy
Manufacturer Standard Lead Time41 weeks
Order Code239627901
Product RangeSOLISTRAND
Your Part Number
28,717 total stock globally
13,000 more incoming. You can reserve stock now
28,717 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.686 ($0.7889) |
Price for:Each
Minimum: 10
Multiple: 10
$6.86 ($7.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34318Copy
Manufacturer Standard Lead Time41 weeks
Order Code239627901
Product RangeSOLISTRAND
Technical Datasheet
Product RangeSOLISTRAND
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 34318 is a Parallel Splice Terminal made of copper with tin plated finish. This SOLISTRAND series terminal features crimp termination and accepts 8AWG wire.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
8AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
8mm²
Insulation
Non Insulated
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001892
