Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5111448-1
Order Code109860501
Product RangeAMP-LATCH Universal I/O Series
Your Part Number
185 total stock globally
1,280 more incoming. You can reserve stock now
185 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.480 ($14.352) |
Price for:Each
Minimum: 1
Multiple: 1
$12.48 ($14.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5111448-1
Order Code109860501
Product RangeAMP-LATCH Universal I/O Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts10Contacts
Product RangeAMP-LATCH Universal I/O Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Product Range
AMP-LATCH Universal I/O Series
No. of Contacts
10Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
