Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205817-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code109838102
Product RangeAMPLIMITE
Your Part Number
6,119 total stock globally
14,260 more incoming. You can reserve stock now
6,119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.930 ($4.5195) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$3.93 ($4.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205817-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code109838102
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (25-Jun-2025)
Product Overview
The 5205817-1 from TE Connectivity is an AMPLIMITE female screwlock assembly kit with 4-40 UNC thread size. The screw length is 12.7mm (0.5inch). This kit is used with HDP or HDF metal shell or all plastic D sub plugs and receptacles.
- Thread length of 7.92mm (0.312inch)
- Screws made of steel with zinc plating
- Yellow chromate screw finish
Contents
Two screwlock assemblies with lockwashers and hex nuts.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (25-Jun-2025)
Alternatives for 5205817-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
