Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205980-1
Order Code109837701
Product RangeAMPLIMITE
Your Part Number
Technical Datasheet
6,542 total stock globally
Need more?
6542 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.110 ($5.8765) |
Price for:Each
Minimum: 1
Multiple: 1
$5.11 ($5.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205980-1
Order Code109837701
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length5.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (25-Jun-2025)
Product Overview
The 5205980-1 from TE Connectivity is an AMPLIMITE male screw retainer kit. The screw has 4-40 UNC thread size and 5.59mm (0.22inch) length. This kit is used with HDE and HDP D sub metal shell connectors.
- Zinc plated carbon steel screw with yellow chromate finish
- Retainer clip is made of stainless steel
Contents
Male screw, Retaining clip.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (25-Jun-2025)
Screw Length
5.6mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5205980-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181558
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002291