Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205980-4Copy
Order Code165478902
Product RangeAMPLIMITE Series
Your Part Number
3,592 total stock globally
Need more?
3,592 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.010 ($4.6115) |
Price for:Each
Minimum: 1
Multiple: 1
$4.01 ($4.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205980-4Copy
Order Code165478902
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length5.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (04-Feb-2026)
Product Overview
5205980-4 is a male screw retainer kit for use with the metal shell connector (HDE and HDP). The screw retainer is made of carbon steel with zinc-plated clear chromate finish.
- D-shaped connector accessory
- 4-40 screw & hole thread size
- 5.59mm screw length
Contents
Two male screws, Two retaining clips.
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead (04-Feb-2026)
Screw Length
5.6mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5205980-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223
