Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745563-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code109845102
Product RangeAMPLIMITE
Your Part Number
601 total stock globally
Need more?
601 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.990 ($4.5885) |
Price for:Each
Minimum: 1
Multiple: 1
$3.99 ($4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745563-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code109845102
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length11.13mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (04-Feb-2026)
Product Overview
The 5745563-1 is a female Screwlock Assembly Kit for use with Amplimite series HD, HDE, HDF and HDP series D-sub connectors. This female screwlock is made of cold-rolled steel with a yellow chromate finish.
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
11.13mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (04-Feb-2026)
Alternatives for 5745563-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
