Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643075-3.Copy |
| Order Code | 1820801 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643075-3.Copy |
| Order Code | 1820801 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Accessory Type | Strain Relief Cover |
| For Use With | MTA-100 Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for 643075-3.
1 Product Found
Technical Specifications
| Accessory Type | Strain Relief Cover |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (23-Jan-2024) |
| For Use With | MTA-100 Connectors |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000166 |
