Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745253-6Copy
Manufacturer Standard Lead Time19 weeks
Order Code155693002
Your Part Number
15,974 total stock globally
Need more?
15,974 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.336 ($0.3864) |
Price for:Each
Minimum: 10
Multiple: 10
$3.36 ($3.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745253-6Copy
Manufacturer Standard Lead Time19 weeks
Order Code155693002
Technical Datasheet
Product Overview
The TE Connectivity 745253-6 is a high-quality AMPLIMITE HDP-20 Size 20 socket contact designed for dependable signal transmission in D-Sub and commercial interconnect applications. Manufactured from phosphor bronze and featuring a gold-plated mating surface, this crimp contact provides excellent conductivity, low contact resistance, and long service life. Supporting 26AWG to 22AWG conductors, the contact incorporates a snap-in retention mechanism for secure installation and reliable performance in demanding industrial, communications, instrumentation, and electronic equipment applications.
- Ideal for industrial controls, communications equipment, instrumentation, and commercial electronics
- Size 20 female socket contact for AMPLIMITE HDP-20 connector systems
- Suitable for 26AWG to 22 AWG (0.15mm² to 0.8mm²) wire sizes
- Gold-plated contact surface ensures reliable electrical performance and corrosion resistance
- Durable phosphor bronze construction offers excellent mechanical strength and conductivity
- Crimp termination provides a secure and repeatable wire connection
- Snap-in contact retention simplifies assembly and helps maintain contact position within the housing
- Designed for signal applications within D-Sub and compatible connector systems
- Contact finish thickness of 30uin (0.76um) gold for enhanced durability and mating reliability
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
