Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794272-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code319493001
Product RangeUniversal MATE-N-LOK
Your Part Number
21,957 total stock globally
Need more?
21,957 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.999 ($1.1488) |
Price for:Each
Minimum: 10
Multiple: 10
$9.99 ($11.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794272-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code319493001
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Cable Diameter Max3.3mm
For Use With3 Position Universal MATE-N-LOK Sealed Connectors
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The 794272-1 is a 3-circuit Wire Seal made of silicone rubber body and blue in color. It is suitable for use with the universal MATE-N-LOK sealed connectors. It features wire-to-wire connector system.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
3 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
