Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794276-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code319495401
Product RangeUniversal MATE-N-LOK
Your Part Number
8,265 total stock globally
Need more?
8,265 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.040 ($2.346) |
Price for:Each
Minimum: 1
Multiple: 1
$2.04 ($2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794276-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code319495401
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Cable Diameter Max3.3mm
For Use With6 Position Universal MATE-N-LOK Sealed Connectors
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The 794276-1 is a Rectangular Connector Seal made of blue silicone rubber. The wire seal is suitable for use with the Universal MATE-N-LOK sealed connectors.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
6 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
