Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794995-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code964287001
Product RangeMini Universal Mate-N-Lok Sealed Series
Your Part Number
36,080 total stock globally
Need more?
36,080 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.428 ($0.4922) |
Price for:Each
Minimum: 10
Multiple: 10
$4.28 ($4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794995-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code964287001
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
Cable Diameter Max2.8mm
For Use WithMini Universal MATE-N-Lok Sealed Connector
Product RangeMini Universal Mate-N-Lok Sealed Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The 794995-1 is a Rectangular Connector Seal made of black silicone rubber. The single cavity plug seal is suitable for use with the Mini Universal MATE-N-LOK sealed connector.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Cable Diameter Max
2.8mm
Product Range
Mini Universal Mate-N-Lok Sealed Series
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
Mini Universal MATE-N-Lok Sealed Connector
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
