Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828904-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 132886301 |
| Product Range | JPT |
| Your Part Number | |
| Technical Datasheet |
241,606 total stock globally
80,000 more incoming. You can reserve stock now
241,606 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.099 ($0.1138) |
Price for:Each
Minimum: 100
Multiple: 100
$9.90 ($11.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828904-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 132886301 |
| Product Range | JPT |
| Technical Datasheet | |
| Accessory Type | Seal |
| Cable Diameter Max | 2.1mm |
| For Use With | AMP MCP 2.8 Contact Systems |
| Seal Material | Silicone |
| Product Range | JPT |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 828904-1 is a Single Wire Seal for JPT series of connectors. It accepts 1.2 to 2.1mm cable insulation diameter with silicone and suitable to use with AMP MCP 2.8 contact systems.
- 5mm Cavity Diameter
- Blue Colour
Applications
Automotive
Technical Specifications
| Accessory Type | Seal |
|---|---|
| For Use With | AMP MCP 2.8 Contact Systems |
| Product Range | JPT |
| Cable Diameter Max | 2.1mm |
|---|---|
| Seal Material | Silicone |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000099 |
