Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828905-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 132886501 |
| Your Part Number | |
| Technical Datasheet |
304,060 total stock globally
50,000 more incoming. You can reserve stock now
304,060 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.038 ($0.0437) |
Price for:Each
Minimum: 100
Multiple: 100
$3.80 ($4.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828905-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 132886501 |
| Technical Datasheet | |
| Accessory Type | Seal Plug |
| For Use With | AMP MCP 2.8 Contact Systems |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 828905-1 is a silicone Single-wire Seal with 4.9mm cavity diameter. This wire seal is suitable for MCP 2.8 interconnection system.
- 2.2 to 3mm Cable Insulation Diameter
- White Colour
Applications
Automotive
Technical Specifications
| Accessory Type | Seal Plug |
|---|---|
| Product Range | - |
| For Use With | AMP MCP 2.8 Contact Systems |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000104 |
