Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828920-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code345574901
Your Part Number
70,489 total stock globally
50,000 more incoming. You can reserve stock now
70,489 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.079 ($0.0908) |
Price for:Each
Minimum: 100
Multiple: 100
$7.90 ($9.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828920-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code345574901
Technical Datasheet
Product Range-
For Use With2.5mm Sealed Circular Connector
Cable Diameter Max2.1mm
Seal MaterialSilicone
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 828920-1 is a Single-wire Seal for use with 2.5mm sealed circular connector. Silicone rubber body. The wire seal is crimped simultaneously with the contact.
- Grey colour
- 1.2 to 2mm Cable insulation diameter
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Diameter Max
2.1mm
SVHC
No SVHC (04-Feb-2026)
For Use With
2.5mm Sealed Circular Connector
Seal Material
Silicone
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
