Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828922-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 345576201 |
| Product Range | 2.5mm System Series |
| Your Part Number | |
| Technical Datasheet |
646,132 total stock globally
Need more?
646,132 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.067 ($0.077) |
Price for:Each
Minimum: 100
Multiple: 100
$6.70 ($7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828922-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 345576201 |
| Product Range | 2.5mm System Series |
| Technical Datasheet | |
| Accessory Type | Cavity Plug |
| For Use With | 2.5mm Pin Diameter Connector System |
| Product Range | 2.5mm System Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 828922-1 from TE Connectivity is a natural colour cavity blanking plug. It is used with 2.5mm pin diameter connector system.
- Made of silicone
- Cavity diameter is 5.4mm (0.213inch)
- Operating temperature range from -40°C to 130°C (-40°F to 266°F)
Technical Specifications
| Accessory Type | Cavity Plug |
|---|---|
| Product Range | 2.5mm System Series |
| For Use With | 2.5mm Pin Diameter Connector System |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000151 |
