Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 880811-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 182206401 |
| Product Range | Superseal 1.5 |
| Your Part Number | |
| Technical Datasheet |
13,151 total stock globally
8,000 more incoming. You can reserve stock now
13,151 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.600 ($4.140) |
Price for:Each
Minimum: 1
Multiple: 1
$3.60 ($4.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 880811-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 182206401 |
| Product Range | Superseal 1.5 |
| Technical Datasheet | |
| Accessory Type | Boot |
| For Use With | 3 Positions Superseal 1.5 Series Connectors |
| No. of Positions | 3Ways |
| Strain Relief Material | Elastomer |
| Product Range | Superseal 1.5 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
880811-2 is a cover cap for use with the 3-position superseal 1.5 series connector.
- Black colour cap
Technical Specifications
| Accessory Type | Boot |
|---|---|
| No. of Positions | 3Ways |
| Product Range | Superseal 1.5 |
| For Use With | 3 Positions Superseal 1.5 Series Connectors |
|---|---|
| Strain Relief Material | Elastomer |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
