Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929505-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code177290801
Your Part Number
2,715 total stock globally
Need more?
2,715 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$1.98 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929505-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code177290801
Technical Datasheet
No. of Positions6Ways
Pitch Spacing5mm
Voltage Rating24V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929505-2 is a 6-position 2-row Plug Housing with PBT-GF construction. The junior power timer series connectors are used for wire to board connection.
- 5mm Pitch spacing
Applications
Industrial
Technical Specifications
No. of Positions
6Ways
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5mm
Current Rating
30A
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
