Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962876-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code177274401
Product RangeMicro-Timer II
Your Part Number
25,038 total stock globally
Need more?
25,038 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.318 ($0.3657) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32 ($0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962876-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code177274401
Product RangeMicro-Timer II
Technical Datasheet
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Timer II Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper, Tin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 962876-1 is a Socket Contact made of copper with tin plated finish. The Micro-Timer II series receptacle/socket contact supports F-crimp termination and accepts 17 to 20AWG copper wire. It is suitable for use with Micro-Timer II series connectors.
- Primary locking lance
- 10A Rated current
Applications
Automotive
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Micro-Timer II Series Connectors
Contact Material
Copper, Tin
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413
