Print Page
964972-1
Connector Cable Seal, 2.1 mm, AMP MCP 1.5K Series Contact Systems, Timer Connector System Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964972-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code210191701
Product RangeTimer Connector System Series
Your Part Number
260,463 total stock globally
Need more?
260,463 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.157 ($0.1806) |
Price for:Each
Minimum: 100
Multiple: 100
$15.70 ($18.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964972-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code210191701
Product RangeTimer Connector System Series
Technical Datasheet
Accessory TypeSingle Wire Seal
Cable Diameter Max2.1mm
For Use WithAMP MCP 1.5K Series Contact Systems
Product RangeTimer Connector System Series
Seal MaterialSilicone
SVHCNo SVHC (04-Feb-2026)
Product Overview
964972-1 is a single wire seal (SWS) made of silicone body and yellow in colour. It is suitable for use with the MCON interconnection system and heavy-duty sealed connector series (HDSCS). It has poor resistance to hydrocarbons and it is a lubricant content.
- Wire insulation diameter : 1.9-2.1mm
- 3.6mm cavity size
Technical Specifications
Accessory Type
Single Wire Seal
For Use With
AMP MCP 1.5K Series Contact Systems
Seal Material
Silicone
Cable Diameter Max
2.1mm
Product Range
Timer Connector System Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
