Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No965643-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code177271401
Your Part Number
9,646 total stock globally
Need more?
9,646 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.680 ($3.082) |
Price for:Each
Minimum: 1
Multiple: 1
$2.68 ($3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No965643-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code177271401
Technical Datasheet
Accessory TypeBackshell / Cable Clamp
For Use WithJPT, Micro Timer 2 Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 965643-1 is a 42-position black Cover-Cable Exit with strain relief, made of glass-filled PBT. The cover is used for wire to board, wire to wire connector system.
- UL94-HB Flammability rating
- -40 to +140°C Temperature range
Applications
Automotive
Technical Specifications
Accessory Type
Backshell / Cable Clamp
Connector Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
For Use With
JPT, Micro Timer 2 Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
