Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBTH1-15-10-1-ZNCopy
Order Code4848800
Product RangeBTH-AD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $233.250 ($268.2375) |
| 5+ | $221.720 ($254.978) |
| 10+ | $210.080 ($241.592) |
| 25+ | $190.000 ($218.500) |
| 50+ | $179.190 ($206.0685) |
| 100+ | $168.960 ($194.304) |
Price for:Each
Minimum: 1
Multiple: 1
$233.25 ($268.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBTH1-15-10-1-ZNCopy
Order Code4848800
Product RangeBTH-AD Series
Technical Datasheet
Accessory TypeBackshell
For Use WithCircular Connectors
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeBTH-AD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
15
Connector Body Material
Aluminium Body
SVHC
Lead (04-Feb-2026)
For Use With
Circular Connectors
Cable Exit Angle
180°
Product Range
BTH-AD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
