Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC1001R0JCopy
Manufacturer Standard Lead Time31 weeks
Order Code117428202
Also Known As1-1625999-4
Your Part Number
541 total stock globally
200 more incoming. You can reserve stock now
186 Delivery in 10-14 Business Days(US stock)
355 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.720 ($26.128) |
Price for:Each
Minimum: 1
Multiple: 1
$22.72 ($26.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC1001R0JCopy
Manufacturer Standard Lead Time31 weeks
Order Code117428202
Also Known As1-1625999-4
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HSC1001R0J is a high quality fixed leaded Wire Wound Resistor capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the Aluminium housing to a specified heatsink. Power rating of 100W and temperature coefficient of ±50ppm/°C.
- Low inductance and resistance
- 1900VDC Working voltage
- 5000V Dielectric strength
- Low inductance
- ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
- Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
- Dimensions is H= 26mm, W= 47.5mm, L= 65.5mm with 35mm x 37mm fixing centres
- High Power Resistor
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025673
