
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.890 ($11.3735) |
Product Information
Product Overview
The 23ESA472MMF50AF is a versatile 20mm carbon track panel potentiometer from TE Connectivity’s Citec Type 23 Series, designed for dependable performance in audio, industrial controls, and general electronic equipment. Offering smooth rotational adjustment, robust mechanical endurance, and a wide operating climate range, it provides reliable resistance control at 4.7kΩ with strong electrical and environmental characteristics. Its modular construction allows customisation across bush types, shaft styles, switch options, and termination formats making it well suited for OEM integration.
- Resistance value: 4.7kΩ (code: 472)
- Tolerance: ±20% standard
- Power rating: 0.4W
Technical Specifications
4.7kohm
Linear
± 20%
Panel Mount
1
51mm
Standard
Solder Lug
60.7mm
-
70°C
1Turns
400mW
23ESA Series
6.35mm
Screwdriver Slot
-
Metal Foil
-
-
-25°C
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
