Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-202-1631Copy
Manufacturer Standard Lead Time15 weeks
Order Code248430501
Product RangeDEUTSCH Series
Also Known As$0460-202-1631 0460-202-1631-AS 0460-202-1631-MS ZPF000000000133619
Your Part Number
55,631 total stock globally
Need more?
55,631 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.490 ($1.7135) |
Price for:Each
Minimum: 1
Multiple: 1
$1.49 ($1.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-202-1631Copy
Manufacturer Standard Lead Time15 weeks
Order Code248430501
Product RangeDEUTSCH Series
Also Known As$0460-202-1631 0460-202-1631-AS 0460-202-1631-MS ZPF000000000133619
Technical Datasheet
Product RangeDEUTSCH Series
Contact GenderPin
Contact PlatingGold Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAMP HD Series Size16 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
0460-202-1631 is a sealed pin (male) terminal suitable for 20 to 16AWG.
- Crimp termination
- 13A current rating
- Gold contact plating
- Operating temperature range from -55 to 125°C
Technical Specifications
Product Range
DEUTSCH Series
Contact Plating
Gold Plated Contacts
Wire Size AWG Max
16AWG
For Use With
AMP HD Series Size16 Automotive Housing Connectors
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
