Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-202-20141Copy
Manufacturer Standard Lead Time15 weeks
Order Code184193101
Product RangeDEUTSCH Series
Also Known As$0460-202-20141 0460-202-20141-AS
Your Part Number
110,485 total stock globally
40,000 more incoming. You can reserve stock now
110,485 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.999 ($1.1488) |
Price for:Each
Minimum: 10
Multiple: 10
$9.99 ($11.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-202-20141Copy
Manufacturer Standard Lead Time15 weeks
Order Code184193101
Product RangeDEUTSCH Series
Also Known As$0460-202-20141 0460-202-20141-AS
Technical Datasheet
Product RangeDEUTSCH Series
Contact GenderPin
Contact PlatingNickel Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithTE Connectivity HD Series Size 20 Automotive Receptacle Housings
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 0460-202-20141 from Deutsch is a solid pin contact with size 20, 7.5amp continuous current capacity and accommodates wire size of 20AWG.
- Suitable for use with HD30/ HDP20/DRC/DTM/DRB/STRIKE series
- Nickel plating
- Contact material is copper alloy
Applications
Industrial
Technical Specifications
Product Range
DEUTSCH Series
Contact Plating
Nickel Plated Contacts
Wire Size AWG Max
20AWG
For Use With
TE Connectivity HD Series Size 20 Automotive Receptacle Housings
Contact Plating
Nickel Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
