Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411008R0000Copy
Manufacturer Standard Lead Time11 weeks
Order Code403591901
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DP-GR2530
Your Part Number
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.190 ($11.7185) |
Price for:Each
Minimum: 1
Multiple: 1
$10.19 ($11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411008R0000Copy
Manufacturer Standard Lead Time11 weeks
Order Code403591901
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DP-GR2530
Technical Datasheet
External Height - Metric30mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial1.18"
External Width - Imperial0.98"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Product Overview
PVC wiring duct with additional holes are designed to offer a great flexibility in your panel design and to save installation time.
- Can be used with cable tie thanks to additional holes on the sides
- Flame-retardant, self-extinguishing according to UL94-V0
- Upper scoreline is available for easy breaking off the ribs
- Lower scoreline at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
- Complies with IEC 60695-2-1 and EN 50085-2-3 standards
- Length: 2m
Technical Specifications
External Height - Metric
30mm
Length - Metric
2m
External Width - Imperial
0.98"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
25mm
External Height - Imperial
1.18"
Length - Imperial
6.6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
