Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D2A20RBTG SMD Chip Resistor, 20 ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://nz.element14.com/productimages/standard/en_GB/150135407-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73D2A20RBTGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel1501990RL Cut Tape1501990 |
| Product Range | RP73 Series |
| Also Known As | 8-1879268-8, RP 2A 20R 0.1% 15PPM CUT LENGTH |
| Your Part Number | |
| Technical Datasheet |
1,653 total stock globally
Need more?
1,653 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.330 ($2.6795) |
| 10+ | $1.950 ($2.2425) |
| 25+ | $1.700 ($1.955) |
| 50+ | $1.570 ($1.8055) |
| 100+ | $1.450 ($1.6675) |
| 250+ | $1.360 ($1.564) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73D2A20RBTGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel1501990RL Cut Tape1501990 |
| Product Range | RP73 Series |
| Also Known As | 8-1879268-8, RP 2A 20R 0.1% 15PPM CUT LENGTH |
| Technical Datasheet | |
| Resistance | 20ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RP73 Series |
| Temperature Coefficient | ± 15ppm/°C |
| Voltage Rating | 150V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 20ohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thin Film |
| Product Range | RP73 Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 15ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000076 |
